Add To Favorites
Product Overview
Digi-Key Part Number 587-4738-1-ND
Quantity Available 5,900
Can ship immediately
Manufacturer

Manufacturer Part Number

MBKK1608H3R3M

Description FIXED IND 3.3H 600MA 512 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 600mA 512 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MBKK1608H3R3M Spec Sheet
Online Catalog MCOIL™, MB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MB-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 3.3µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 450mA
Shielding Shielded
DC Resistance (DCR) 512 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4738-1

11:31:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.31800 3.18
25 0.27840 6.96
50 0.23860 11.93
100 0.21870 21.87
250 0.19880 49.70
500 0.18688 93.44
1,000 0.14314 143.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4738-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12070
  • Digi-Reel® ? : 587-4738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback