Add To Favorites
Product Overview
Digi-Key Part Number 587-4143-1-ND
Quantity Available 5,820
Can ship immediately
Manufacturer

Manufacturer Part Number

MAKK2520T2R2M

Description FIXED IND 2.2UH 1.5A 156 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.5A 156 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MCOIL™ MA Series Datasheet
MAKK2520T2R2M Spec Sheet
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MA Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 156 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4143-1

02:40:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.21500 2.15
25 0.18760 4.69
50 0.16100 8.05
100 0.14750 14.75
250 0.13412 33.53
500 0.12608 63.04
1,000 0.09657 96.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4143-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08622
  • Digi-Reel® ? : 587-4143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback