Add To Favorites
Product Overview
Digi-Key Part Number 587-4457-1-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

MAKK2520HR68M

Description FIXED IND 680NH 3.4A 43 MOHM SMD
Expanded Description 680nH Unshielded Wirewound Inductor 3.4A 43 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MA-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 680nH
Tolerance ±20%
Current Rating 3.4A
Current - Saturation 5A
Shielding Unshielded
DC Resistance (DCR) 43 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4457-1

12:04:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25400 2.54
25 0.22280 5.57
50 0.19080 9.54
100 0.17500 17.50
250 0.15904 39.76
500 0.14950 74.75
1,000 0.11452 114.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4457-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.09656
  • Digi-Reel® ? : 587-4457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback