Add To Favorites
Product Overview
Digi-Key Part Number 587-4714-1-ND
Quantity Available 5,578
Can ship immediately
Manufacturer

Manufacturer Part Number

MAKK2520HR22M

Description FIXED IND 220NH 4.9A 21 MOHM SMD
Expanded Description 220nH Shielded Wirewound Inductor 4.9A 21 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MA-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 220nH
Tolerance ±20%
Current Rating 4.9A
Current - Saturation 7.5A
Shielding Shielded
DC Resistance (DCR) 21 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4714-1

06:28:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25400 2.54
25 0.22280 5.57
50 0.19080 9.54
100 0.17500 17.50
250 0.15904 39.76
500 0.14950 74.75
1,000 0.11452 114.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4714-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09656
  • Digi-Reel® ? : 587-4714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback