Add To Favorites
Product Overview
Digi-Key Part Number 587-4309-1-ND
Quantity Available 5,941
Can ship immediately
Manufacturer

Manufacturer Part Number

MAKK2520H2R2M

Description FIXED IND 2.2UH 1.8A 120 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.8A 120 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MAKK2520H2R2M Spec Sheet
MCOIL™ MA(-H) Series Datasheet
Featured Product MCOIL™ Series
Online Catalog MCOIL™, MA Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4309-1

22:28:57 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25400 2.54
25 0.22280 5.57
50 0.19080 9.54
100 0.17500 17.50
250 0.15904 39.76
500 0.14950 74.75
1,000 0.11452 114.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4309-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09656
  • Digi-Reel® ? : 587-4309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback