Add To Favorites
Product Overview
Digi-Key Part Number 587-4458-1-ND
Quantity Available 5,657
Can ship immediately
Manufacturer

Manufacturer Part Number

MAKK2520H1R0M

Description FIXED IND 1UH 3A 53 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 3A 53 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MA-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating 3A
Current - Saturation 4.2A
Shielding Unshielded
DC Resistance (DCR) 53 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4458-1

22:42:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25400 2.54
25 0.22280 5.57
50 0.19080 9.54
100 0.17500 17.50
250 0.15904 39.76
500 0.14950 74.75
1,000 0.11452 114.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4458-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09656
  • Digi-Reel® ? : 587-4458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback