Add To Favorites
Product Overview
Digi-Key Part Number 587-4454-1-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

MAKK2016HR33M

Description FIXED IND 330NH 3.5A 30 MOHM SMD
Expanded Description 330nH Unshielded Wirewound Inductor 3.5A 30 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MA-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 330nH
Tolerance ±20%
Current Rating 3.5A
Current - Saturation 5.2A
Shielding Unshielded
DC Resistance (DCR) 30 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4454-1

19:14:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.23800 2.38
25 0.20840 5.21
50 0.17880 8.94
100 0.16380 16.38
250 0.14896 37.24
500 0.14002 70.01
1,000 0.10724 107.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4454-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.09044
  • Digi-Reel® ? : 587-4454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback