Add To Favorites
Product Overview
Digi-Key Part Number 587-1469-1-ND
Quantity Available 6,546
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK325B7106MN-T

Description CAP CER 10UF 10V X7R 1210
Expanded Description 10µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1370-1-ND LMK325B7106KN-T Taiyo Yuden Cut Tape (CT) ? 2,934 - Immediate
0.49000 1
587-2226-1-ND EMK325B7106KN-T Taiyo Yuden Cut Tape (CT) ? 3,449 - Immediate
0.32000 1
587-2599-1-ND TMK325B7106KN-TR Taiyo Yuden Cut Tape (CT) ? 0
0.49000 1
587-2672-1-ND TMK325B7106MN-TR Taiyo Yuden Cut Tape (CT) ? 3,797 - Immediate
0.59000 1
Additional Resources
Standard Package ? 1
Other Names 587-1469-1

01:53:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.30100 3.01
25 0.25720 6.43
50 0.22760 11.38
100 0.19830 19.83
250 0.16892 42.23
500 0.14690 73.45
1,000 0.12487 124.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1469-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.11817
  • Digi-Reel® ? : 587-1469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback