Add To Favorites
Product Overview
Digi-Key Part Number 587-2597-1-ND
Quantity Available 7,150
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK316B7106ML-TD

Description CAP CER 10UF 10V X7R 1206
Expanded Description 10µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Standard Catalog
Featured Product Multilayer Chip Capacitors
PCN Part Number X5R, X7R Dielectrics 23/Jan/2008
Online Catalog M Series, General Purpose
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3486-1-ND TMK316AB7106KL-T Taiyo Yuden Cut Tape (CT) ? 82,978 - Immediate
0.28000 1
587-2395-1-ND EMK316B7106KL-TD Taiyo Yuden Cut Tape (CT) ? 116,278 - Immediate
0.35000 1
587-2399-1-ND TMK316B7106KL-TD Taiyo Yuden Cut Tape (CT) ? 426,144 - Immediate
30,000 - Factory Stock ?
0.34000 1
587-2596-1-ND LMK316B7106KL-TD Taiyo Yuden Cut Tape (CT) ? 248,799 - Immediate
0.24000 1
587-3007-1-ND GMK316AB7106KL-TR Taiyo Yuden Cut Tape (CT) ? 516,542 - Immediate
0.48000 1
EMK316B7106ML-TD-ND EMK316B7106ML-TD Taiyo Yuden Tape & Reel (TR) ? 0
0.09360 2,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 587-2597-1

21:27:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.19300 1.93
25 0.15400 3.85
50 0.12840 6.42
100 0.10910 10.91
250 0.08664 21.66
500 0.07702 38.51
1,000 0.06739 67.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2597-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.05736
  • Digi-Reel® ? : 587-2597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback