Add To Favorites
Product Overview
Digi-Key Part Number 587-1129-1-ND
Quantity Available 4,669
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK212SD683JG-T

Description CAP CER 0.068UF 10V 0805
Expanded Description 0.068µF ±5% 10V Ceramic Capacitor 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MJK Series, MLCC Caps Datasheet
Online Catalog CFCAP™ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1129-1

19:42:59 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.34700 3.47
25 0.28480 7.12
50 0.24300 12.15
100 0.20830 20.83
250 0.17360 43.40
500 0.15624 78.12
1,000 0.13194 131.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1129-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11160
  • Digi-Reel® ? : 587-1129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,669 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback