Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 587-4571-1-ND
Quantity Available 39,594
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK105BJ104KC-F

Description CAP CER 0.1UF 10V X5R 0402
Expanded Description 0.10µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4571-1

20:34:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16400 1.64
25 0.12000 3.00
50 0.09820 4.91
100 0.08300 8.30
250 0.06772 16.93
500 0.05678 28.39
1,000 0.05023 50.23
5,000 0.04368 218.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4571-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.03510
  • Digi-Reel® ? : 587-4571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback