Add To Favorites
Product Overview
Digi-Key Part Number 587-1571-1-ND
Quantity Available 3,929
Can ship immediately
Manufacturer

Manufacturer Part Number

LK1608R27K-T

Description FIXED IND 270NH 100MA 800 MOHM
Expanded Description 270nH Shielded Multilayer Inductor 100mA 800 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LK Series
LK1608R27K-T Spec Sheet
Product Training Modules EMC Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 270nH
Tolerance ±10%
Current Rating 100mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq 15 @ 25MHz
Frequency - Self Resonant 136MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1571-1

18:50:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15300 1.53
25 0.13560 3.39
50 0.11540 5.77
100 0.10180 10.18
250 0.09332 23.33
500 0.08486 42.43
1,000 0.07127 71.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1571-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.05454
  • Digi-Reel® ? : 587-1571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback