Add To Favorites
Product Overview
Digi-Key Part Number 587-4043-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LBR2012T2R2MV

Description FIXED IND 2.2UH 260MA 130 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 260mA 130 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LBR2012T2R2MV Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 260mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4043-1

15:48:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.21900 2.19
25 0.19120 4.78
50 0.16400 8.20
100 0.15030 15.03
250 0.13664 34.16
500 0.12846 64.23
1,000 0.09839 98.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4043-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08784
  • Digi-Reel® ? : 587-4043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback