Add To Favorites
Product Overview
Digi-Key Part Number 587-4042-1-ND
Quantity Available 5,360
Can ship immediately
Manufacturer

Manufacturer Part Number

LBR2012T220KV

Description FIXED IND 22UH 100MA 1 OHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 100mA 1 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LBR2012T220KV Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±10%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4042-1

01:28:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.21900 2.19
25 0.19120 4.78
50 0.16400 8.20
100 0.15030 15.03
250 0.13664 34.16
500 0.12846 64.23
1,000 0.09839 98.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4042-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08784
  • Digi-Reel® ? : 587-4042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback