Add To Favorites
Product Overview
Digi-Key Part Number 587-4069-1-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Manufacturer Part Number

LBC2518T100KV

Description FIXED IND 10UH 375MA 360 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 375mA 360 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LBC2518T100KV Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 375mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 360 mOhm
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4069-1

00:59:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.31000 3.10
25 0.27160 6.79
50 0.23280 11.64
100 0.21350 21.35
250 0.19404 48.51
500 0.18240 91.20
1,000 0.13972 139.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4069-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12474
  • Digi-Reel® ? : 587-4069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback