Add To Favorites
Product Overview
Digi-Key Part Number 587-2536-1-ND
Quantity Available 0

Factory Stock ?: 3,551
Manufacturer

Manufacturer Part Number

LBC2016T100K

Description FIXED IND 10UH 245MA 820 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 245mA 820 mOhm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LBC2016T100K Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 245mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 820 mOhm
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2536-1

16:03:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.17600 1.76
25 0.15680 3.92
50 0.13320 6.66
100 0.11760 11.76
250 0.10780 26.95
500 0.09800 49.00
1,000 0.08232 82.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2536-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 0.07350
  • Digi-Reel® ? : 587-2536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,551 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback