Add To Favorites
Product Overview
Digi-Key Part Number 587-4038-1-ND
Quantity Available 5,219
Can ship immediately
Manufacturer

Manufacturer Part Number

LBC2012T4R7MV

Description FIXED IND 4.7UH 295MA 500 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 295mA 500 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LBC2012T4R7MV Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 295mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4038-1

23:39:16 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.31400 3.14
25 0.27520 6.88
50 0.23580 11.79
100 0.21620 21.62
250 0.19656 49.14
500 0.18476 92.38
1,000 0.14152 141.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4038-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11934
  • Digi-Reel® ? : 587-4038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback