Add To Favorites
Product Overview
Digi-Key Part Number 587-4081-1-ND
Quantity Available 3,590
Can ship immediately
Manufacturer

Manufacturer Part Number

LB3218T1R0MV

Description FIXED IND 1UH 1.07A 60 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1.07A 60 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LB3218T1R0MV Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.07A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 60 mOhm
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4081-1

11:59:25 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.31900 3.19
25 0.27960 6.99
50 0.23960 11.98
100 0.21960 21.96
250 0.19964 49.91
500 0.18768 93.84
1,000 0.14375 143.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4081-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12834
  • Digi-Reel® ? : 587-4081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback