Add To Favorites
Product Overview
Digi-Key Part Number 587-4080-1-ND
Quantity Available 3,750
Can ship immediately
Manufacturer

Manufacturer Part Number

LB3218T100KV

Description 10µH Unshielded Wirewound Inductor 340mA 250 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LB3218T100KV Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
Online Catalog LB Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 340mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4080-1

09:01:45 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.32100 3.21
25 0.28520 7.13
50 0.24960 12.48
100 0.23170 23.17
250 0.21392 53.48
500 0.20320 101.60
1,000 0.16399 163.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4080-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12834
  • Digi-Reel® ? : 587-4080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback