Add To Favorites
Product Overview
Digi-Key Part Number 587-4031-1-ND
Quantity Available 3,686
Can ship immediately
Manufacturer

Manufacturer Part Number

LB2012T100KV

Description FIXED IND 10UH 120MA 700 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 120mA 700 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LB2012T100KV Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700 mOhm
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4031-1

01:34:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27100 2.71
25 0.23720 5.93
50 0.20320 10.16
100 0.18630 18.63
250 0.16940 42.35
500 0.15924 79.62
1,000 0.12197 121.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4031-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10285
  • Digi-Reel® ? : 587-4031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback