Add To Favorites
Product Overview
Digi-Key Part Number 587-4331-1-ND
Quantity Available 7,866
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK107C7225KAHT

Description CAP CER 2.2UF 6.3V X7S 0603
Expanded Description 2.2µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4331-1

03:10:08 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.17100 1.71
25 0.12560 3.14
50 0.10280 5.14
100 0.08670 8.67
250 0.07076 17.69
500 0.05936 29.68
1,000 0.05250 52.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4331-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03969
  • Digi-Reel® ? : 587-4331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,866 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback