Add To Favorites
Product Overview
Digi-Key Part Number 587-4569-1-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK105BJ474KC-F

Description CAP CER 0.47UF 6.3V X5R 0402
Expanded Description 0.47µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4569-1

18:59:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.19500 1.95
25 0.15600 3.90
50 0.13020 6.51
100 0.11060 11.06
250 0.08784 21.96
500 0.07810 39.05
1,000 0.06833 68.33
5,000 0.06020 301.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4569-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.04781
  • Digi-Reel® ? : 587-4569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback