Add To Favorites
Product Overview
Digi-Key Part Number 587-4357-1-ND
Quantity Available 3,200
Can ship immediately
Manufacturer

Manufacturer Part Number

JMJ212CB7106KGHT

Description CAP CER 10UF 6.3V X7R 0805
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4357-1

08:24:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.28100 2.81
25 0.23000 5.75
50 0.19640 9.82
100 0.16830 16.83
250 0.14028 35.07
500 0.12624 63.12
1,000 0.10661 106.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4357-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09018
  • Digi-Reel® ? : 587-4357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback