Add To Favorites
Product Overview
Digi-Key Part Number 587-4234-1-ND
Quantity Available 3,940
Can ship immediately
Manufacturer

Manufacturer Part Number

HMJ316BB7474KLHT

Description CAP CER 0.47UF 100V X7R 1206
Expanded Description 0.47µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4234-1

19:17:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.61300 6.13
25 0.52560 13.14
50 0.49040 24.52
100 0.42040 42.04
250 0.38532 96.33
500 0.33278 166.39
1,000 0.28024 280.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4234-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.23483
  • Digi-Reel® ? : 587-4234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback