Add To Favorites
Product Overview
Digi-Key Part Number 587-4231-1-ND
Quantity Available 3,322
Can ship immediately
Manufacturer

Manufacturer Part Number

HMJ316BB7223KLHT

Description CAP CER 0.022UF 100V X7R 1206
Expanded Description 0.022µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4231-1

03:54:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.30900 3.09
25 0.26360 6.59
50 0.23340 11.67
100 0.20320 20.32
250 0.17308 43.27
500 0.15052 75.26
1,000 0.12794 127.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4231-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12096
  • Digi-Reel® ? : 587-4231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback