Add To Favorites
Product Overview
Digi-Key Part Number 587-4222-1-ND
Quantity Available 3,882
Can ship immediately
Manufacturer

Manufacturer Part Number

HMJ212BB7472KGHT

Description CAP CER 4700PF 100V X7R 0805
Expanded Description 4700pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4222-1

23:05:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21500 2.15
25 0.17600 4.40
50 0.15020 7.51
100 0.12880 12.88
250 0.10736 26.84
500 0.09662 48.31
1,000 0.08159 81.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4222-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07676
  • Digi-Reel® ? : 587-4222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,882 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback