Add To Favorites
Product Overview
Digi-Key Part Number 587-4219-1-ND
Quantity Available 3,310
Can ship immediately
Manufacturer

Manufacturer Part Number

HMJ212BB7104KGHT

Description CAP CER 0.1UF 100V X7R 0805
Expanded Description 0.10µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4219-1

18:04:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.24800 2.48
25 0.20360 5.09
50 0.17360 8.68
100 0.14890 14.89
250 0.12404 31.01
500 0.11164 55.82
1,000 0.09428 94.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4219-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07974
  • Digi-Reel® ? : 587-4219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback