Add To Favorites
Product Overview
Digi-Key Part Number 587-4480-1-ND
Quantity Available 8,207
Can ship immediately
Manufacturer

Manufacturer Part Number

HMJ107BB7473KAHT

Description CAP CER 0.047UF 100V X7R 0603
Expanded Description 0.047µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4480-1

22:36:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.22400 2.24
25 0.17920 4.48
50 0.14920 7.46
100 0.12680 12.68
250 0.10072 25.18
500 0.08952 44.76
1,000 0.07833 78.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4480-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.06660
  • Digi-Reel® ? : 587-4480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,207 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback