Add To Favorites
Product Overview
Digi-Key Part Number 587-4607-1-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

HKQ0603U4N0B-T

Description 4nH Unshielded Multilayer Inductor 335mA 440 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HKQ Series, High Freq Catalog
HKQ0603U4N0B-T Spec Sheet
Online Catalog HKQ Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4nH
Tolerance ±0.1nH
Current Rating 335mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 440 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 7.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4607-1

13:17:01 12/8/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05000 0.50
25 0.04520 1.13
50 0.04060 2.03
100 0.03510 3.51
250 0.03152 7.88
500 0.02926 14.63
1,000 0.02565 25.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4607-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.01530
  • Digi-Reel® ? : 587-4607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback