Add To Favorites
Product Overview
Digi-Key Part Number 587-4675-1-ND
Quantity Available 29,900
Can ship immediately
Manufacturer

Manufacturer Part Number

HKQ0603U18NH-T

Description FIXED IND 18NH 205MA 1.05 OHM
Expanded Description 18nH Unshielded Multilayer Inductor 205mA 1.05 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HKQ Series, High Freq Catalog
HKQ0603U18NH-T Spec Sheet
Online Catalog HKQ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 18nH
Tolerance ±0.3nH
Current Rating 205mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.05 Ohm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 2.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4675-1

03:08:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04500 0.45
25 0.04040 1.01
50 0.03420 1.71
100 0.03020 3.02
250 0.02772 6.93
500 0.02520 12.60
1,000 0.02117 21.17
5,000 0.01714 85.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4675-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.01530
  • Digi-Reel® ? : 587-4675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback