• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 587-2332-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HKQ0603S1N7C-T

Description FIXED IND 1.7NH 380MA 150 MOHM
Expanded Description 1.7nH Unshielded Multilayer Inductor 380mA 150 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ferrite
Inductance 1.7nH
Tolerance ±0.2nH
Current Rating 380mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2332-6

19:05:34 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2332-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02080
Send Feedback