Add To Favorites
Product Overview
Digi-Key Part Number 587-2331-1-ND
Quantity Available 15,453
Can ship immediately
Manufacturer

Manufacturer Part Number

HKQ0603S1N6C-T

Description FIXED IND 1.6NH 410MA 130 MOHM
Expanded Description 1.6nH Unshielded Multilayer Inductor 410mA 130 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HKQ Series, High Freq Catalog
HKQ0603S1N6C-T Spec Sheet
Online Catalog HKQ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.6nH
Tolerance ±0.2nH
Current Rating 410mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2331-1

23:38:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06600 0.66
25 0.05840 1.46
50 0.04960 2.48
100 0.04370 4.37
250 0.04004 10.01
500 0.03640 18.20
1,000 0.03058 30.58
5,000 0.02475 123.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2331-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.02080
  • Digi-Reel® ? : 587-2331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback