Add To Favorites
Product Overview
Digi-Key Part Number 587-4517-1-ND
Quantity Available 39,225
Can ship immediately
Manufacturer

Manufacturer Part Number

HKQ04025N1J-T

Description FIXED IND 5.1NH 170MA 680 MOHM
Expanded Description 5.1nH Unshielded Multilayer Inductor 170mA 680 mOhm Max 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HKQ Series, High Freq Catalog
HKQ04025N1J-T Spec Sheet
Online Catalog HKQ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HKQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 5.1nH
Tolerance ±5%
Current Rating 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 680 mOhm Max
Q @ Freq 11 @ 500MHz
Frequency - Self Resonant 5.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.009" (0.23mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4517-1

14:23:17 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07000 0.70
25 0.06240 1.56
50 0.05300 2.65
100 0.04670 4.67
250 0.04280 10.70
500 0.03892 19.46
1,000 0.03270 32.70
5,000 0.02647 132.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4517-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.02224
  • Digi-Reel® ? : 587-4517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback