Add To Favorites
Product Overview
Digi-Key Part Number 587-4530-1-ND
Quantity Available 36,873
Can ship immediately
Manufacturer

Manufacturer Part Number

HKQ040222NJ-T

Description FIXED IND 22NH 120MA 2.01 OHM
Expanded Description 22nH Unshielded Multilayer Inductor 120mA 2.01 Ohm Max 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HKQ Series, High Freq Catalog
HKQ040222NJ-T Spec Sheet
Online Catalog HKQ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 22nH
Tolerance ±5%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.01 Ohm Max
Q @ Freq 11 @ 500MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.009" (0.23mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4530-1

10:28:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.09700 0.97
25 0.08600 2.15
50 0.07320 3.66
100 0.06450 6.45
250 0.05912 14.78
500 0.05376 26.88
1,000 0.04515 45.15
5,000 0.03655 182.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4530-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.03072
  • Digi-Reel® ? : 587-4530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback