Add To Favorites
Product Overview
Digi-Key Part Number 587-4486-1-ND
Quantity Available 39,850
Can ship immediately
Manufacturer

Manufacturer Part Number

HKQ04020N9B-T

Description FIXED IND 0.9NH 470MA 90 MOHM
Expanded Description 0.9nH Unshielded Multilayer Inductor 470mA 90 mOhm Max 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HKQ Series, High Freq Catalog
HKQ04020N9B-T Spec Sheet
Online Catalog HKQ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 0.9nH
Tolerance ±0.1nH
Current Rating 470mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq 12 @ 500MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.009" (0.23mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4486-1

02:04:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09100 0.91
25 0.08120 2.03
50 0.06900 3.45
100 0.06080 6.08
250 0.05576 13.94
500 0.05068 25.34
1,000 0.04257 42.57
5,000 0.03446 172.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4486-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.02896
  • Digi-Reel® ? : 587-4486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback