Add To Favorites
Product Overview
Digi-Key Part Number 587-1560-1-ND
Quantity Available 13,898
Can ship immediately
Manufacturer

Manufacturer Part Number

HK1608R18J-T

Description FIXED IND 180NH 300MA 1.3 OHM
Expanded Description 180nH Unshielded Multilayer Inductor 300mA 1.3 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HK Series
HK1608R18J-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 180nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.3 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 400MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1560-1

06:58:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10300 1.03
25 0.09160 2.29
50 0.07760 3.88
100 0.06860 6.86
250 0.06284 15.71
500 0.05712 28.56
1,000 0.04799 47.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1560-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.03672
  • Digi-Reel® ? : 587-1560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,898 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback