Add To Favorites
Product Overview
Digi-Key Part Number 587-1553-1-ND
Quantity Available 22,182
Can ship immediately
Manufacturer

Manufacturer Part Number

HK160847NJ-T

Description FIXED IND 47NH 300MA 700 MOHM
Expanded Description 47nH Unshielded Multilayer Inductor 300mA 700 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HK Series
HK160847NJ-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 47nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1553-1

22:49:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09000 0.90
25 0.08000 2.00
50 0.06820 3.41
100 0.06010 6.01
250 0.05512 13.78
500 0.05010 25.05
1,000 0.04208 42.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1553-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.02952
  • Digi-Reel® ? : 587-1553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback