Add To Favorites
Product Overview
Digi-Key Part Number 587-3996-1-ND
Quantity Available 18,637
Can ship immediately
Manufacturer

Manufacturer Part Number

HK10056N8J-TV

Description FIXED IND 6.8NH 300MA 250 MOHM
Expanded Description 6.8nH Unshielded Multilayer Inductor 300mA 250 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HK Series, Industrial & Automotive
HK10056N8J-TV Spec Sheet
Featured Product HK Series Inductors
Online Catalog HK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 6.8nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3.9GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3996-1

10:57:25 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07900 0.79
25 0.07000 1.75
50 0.05940 2.97
100 0.05240 5.24
250 0.04804 12.01
500 0.04368 21.84
1,000 0.03669 36.69
5,000 0.02970 148.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3996-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02496
  • Digi-Reel® ? : 587-3996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,637 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback