Add To Favorites
Product Overview
Digi-Key Part Number 587-1500-1-ND
Quantity Available 27,418
Can ship immediately
Manufacturer

Manufacturer Part Number

HK10051N5S-T

Description FIXED IND 1.5NH 850MA 100 MOHM
Expanded Description 1.5nH Unshielded Multilayer Inductor 850mA 100 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HK Series
HK10051N5S-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog HK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5nH
Tolerance ±0.3nH
Current Rating 850mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1500-1

19:10:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06000 0.60
25 0.05360 1.34
50 0.04560 2.28
100 0.04030 4.03
250 0.03696 9.24
500 0.03360 16.80
1,000 0.02822 28.22
5,000 0.02285 114.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1500-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.01920
  • Digi-Reel® ? : 587-1500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,418 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback