Add To Favorites
Product Overview
Digi-Key Part Number 587-4215-1-ND
Quantity Available 3,725
Can ship immediately
Manufacturer

Manufacturer Part Number

GMJ316BB7475KLHT

Description CAP CER 4.7UF 35V X7R 1206
Expanded Description 4.7µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4215-1

02:41:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.52900 5.29
25 0.45360 11.34
50 0.42340 21.17
100 0.36290 36.29
250 0.33264 83.16
500 0.28728 143.64
1,000 0.24192 241.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4215-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.20250
  • Digi-Reel® ? : 587-4215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback