Add To Favorites
Product Overview
Digi-Key Part Number 587-4355-1-ND
Quantity Available 5,980
Can ship immediately
Manufacturer

Manufacturer Part Number

GMJ107BB7474KAHT

Description CAP CER 0.47UF 35V X7R 0603
Expanded Description 0.47µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4355-1

21:19:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21500 2.15
25 0.17200 4.30
50 0.14340 7.17
100 0.12190 12.19
250 0.09676 24.19
500 0.08602 43.01
1,000 0.07526 75.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4355-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06400
  • Digi-Reel® ? : 587-4355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback