Add To Favorites
Product Overview
Digi-Key Part Number 587-4467-1-ND
Quantity Available 5,761
Can ship immediately
Manufacturer

Manufacturer Part Number

GMJ107BB7104KAHT

Description CAP CER 0.1UF 35V X7R 0603
Expanded Description 0.1µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4467-1

02:14:35 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.19300 1.93
25 0.15440 3.86
50 0.12860 6.43
100 0.10930 10.93
250 0.08676 21.69
500 0.07714 38.57
1,000 0.06749 67.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4467-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05740
  • Digi-Reel® ? : 587-4467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback