Add To Favorites
Product Overview
Digi-Key Part Number 587-4348-1-ND
Quantity Available 5,800
Can ship immediately
Manufacturer

Manufacturer Part Number

FI212P085909-T

Description FILTER DIPLEXER
Expanded Description RF Diplexor 698MHz ~ 960MHz / 1.558GHz ~ 1.61GHz 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 698MHz ~ 960MHz / 1.558GHz ~ 1.61GHz
Low Band Attenuation (min / max dB) 25.00dB / -
High Band Attenuation (min / max dB) 19.00dB / -
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 587-4348-1

00:35:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.81800 8.18
25 0.79200 19.80
50 0.64680 32.34
100 0.58080 58.08
250 0.52800 132.00
500 0.50160 250.80
1,000 0.44880 448.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4348-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.38400
  • Digi-Reel® ? : 587-4348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback