Add To Favorites
Product Overview
Digi-Key Part Number 587-3841-1-ND
Quantity Available 4,406
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMJ1608HM180NTW

Description FERRITE BEAD 18 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FBMJ1608HM180NTW Spec Sheet
FB Series, M Type
Product Training Modules EMC Applications
Online Catalog FBM Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 18 Ohm @ 100MHz
Current Rating (Max) 7.5A
DC Resistance (DCR) (Max) 4 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3841-1

11:14:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.14100 1.41
25 0.10960 2.74
50 0.09100 4.55
100 0.07840 7.84
250 0.06272 15.68
500 0.05644 28.22
1,000 0.04703 47.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3841-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.04133
  • Digi-Reel® ? : 587-3841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback