Add To Favorites
Product Overview
Digi-Key Part Number 587-2848-1-ND
Quantity Available 8,116
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-F5KA-836M50-D4DF-Z

Description FILTER SAW 836.5MHZ GSM850/CDMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series F5
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 836.5MHz
Bandwidth 25MHz
Insertion Loss 1.9dB
Ratings -
Applications Cellular, CDMA
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-2848-1

16:04:17 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.48300 4.83
25 0.46040 11.51
50 0.44560 22.28
100 0.43070 43.07
250 0.40836 102.09
500 0.34156 170.78
1,000 0.26507 265.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2848-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.22950
  • Digi-Reel® ? : 587-2848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,116 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback