Add To Favorites
Product Overview
Digi-Key Part Number 587-4376-1-ND
Quantity Available 1,090
Can ship immediately
Manufacturer

Manufacturer Part Number

EYSGCNAWY-1X

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation GFSK
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces UART
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 13mA
Current - Transmitting 16mA
Mounting Type Surface Mount
Operating Temperature -25°C ~ 75°C
Package / Case Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-4376-1

20:51:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.16000 9.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4376-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 8.32580
  • Digi-Reel® ? : 587-4376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback