Add To Favorites
Product Overview
Digi-Key Part Number 587-1094-1-ND
Quantity Available 7,984
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK107SD103KA-T

Description CAP CER 10000PF 16V 0603
Expanded Description 10000pF ±10% 16V Ceramic Capacitor 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1094-1

23:05:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.23500 2.35
25 0.18800 4.70
50 0.15680 7.84
100 0.13330 13.33
250 0.10584 26.46
500 0.09408 47.04
1,000 0.08232 82.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1094-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06475
  • Digi-Reel® ? : 587-1094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback