Add To Favorites
Product Overview
Digi-Key Part Number 587-4358-1-ND
Quantity Available 3,980
Can ship immediately
Manufacturer

Manufacturer Part Number

EMJ212CB7225KGHT

Description CAP CER 2.2UF 16V X7R 0805
Expanded Description 2.2µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4358-1

21:21:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.32700 3.27
25 0.26760 6.69
50 0.22860 11.43
100 0.19590 19.59
250 0.16324 40.81
500 0.14692 73.46
1,000 0.12407 124.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4358-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10494
  • Digi-Reel® ? : 587-4358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback