Add To Favorites
Product Overview
Digi-Key Part Number 587-4565-1-ND
Quantity Available 3,084
Can ship immediately
Manufacturer

Manufacturer Part Number

D5DA782M0K2J6-Z

Description SAW DUPLEXER 1814 CSSD B13 SE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.071" L x 0.055" W (1.80mm x 1.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-4565-1

15:59:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 2.90
10 2.81100 28.11
25 2.06120 51.53
50 2.01460 100.73
100 1.96770 196.77
250 1.78028 445.07
500 1.73342 866.71
1,000 1.49917 1,499.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4565-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.27770
  • Digi-Reel® ? : 587-4565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback