Add To Favorites
Product Overview
Digi-Key Part Number 587-2773-1-ND
Quantity Available 15,838
Can ship immediately
Manufacturer

Manufacturer Part Number

CKP2012N4R7M-T

Description FIXED IND 4.7UH 700MA 280 MOHM
Expanded Description 4.7µH Unshielded Multilayer Inductor 700mA 280 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 280 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2773-1

02:22:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.18600 1.86
25 0.16560 4.14
50 0.14080 7.04
100 0.12430 12.43
250 0.11396 28.49
500 0.10360 51.80
1,000 0.08702 87.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2773-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.06660
  • Digi-Reel® ? : 587-2773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback